Heat Sink Passive BGA Grooved Clip Cold-Forged Aluminum Black Anodized
TE Connectivity 3-1542002-7 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height | 17.78mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1542002-7 to view detailed technical specifications.
No datasheet is available for this part.