General purpose terminal block featuring 6 circuits and 2 rows, with a 14.3mm pitch. Offers a 30A current rating and 300V voltage rating, suitable for wire gauges from 10AWG to 22AWG. Constructed with PBT insulation and brass terminals, it operates within a temperature range of -40°C to 248°C and boasts a UL94 V-0 flammability rating. Designed for panel or chassis mounting with integrated mounting ears, this black terminal block provides 12 wire entries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1546310-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Length | 4.38inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| RoHS Compliant | No |
| Series | Buchanan |
| Terminal Material | Brass |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1546310-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.