4-position, 2-row barrier strip terminal block with 8 wire entries, designed for panel or chassis mounting with integrated mounting ears. Features a 30A current rating and 300V voltage rating, with a 14.3mm pitch. Constructed with PBT insulation and brass terminals, it operates within a -40°C to 248°C temperature range and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 10AWG to 22AWG.
TE Connectivity 3-1546310-9 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Length | 3.25inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| RoHS Compliant | No |
| Series | Buchanan |
| Terminal Material | Brass |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1546310-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.