16-position, 2-row wire housing for signal applications, featuring a 6mm/4mm crimp termination and a 0.157-inch pitch. This male, polarized, green, PBT body connector is designed for wire-to-wire, cable mount, and panel mount configurations. It operates within a temperature range of -40°C to 140°C, with a 0.063-inch mating tab width and 0.1-inch row spacing. The housing is sealable, RoHS and ELV compliant, and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.894inch |
| Hybrid Connector | No |
| Length | 62.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.567inch |
| RoHS | Compliant |