Automotive-grade 18-position wire housing for signal applications, featuring a green PBT body and a 4mm pitch. This male, polarized, wire-to-wire connector system utilizes 0.063-inch mating tab contacts and is sealable. Designed for cable mounting with a 2-row configuration, it operates within a -40°C to 140°C temperature range and boasts UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 3-1564412-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1564412-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.839inch |
| Hybrid Connector | No |
| Length | 2.071inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1564412-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.