This cable mount housing features 8 PL contacts with a 1.5mm pitch, suitable for crimp termination. It has a straight body orientation and can operate between -40°C and 140°C. The housing is designed for cable mounting applications and can withstand a maximum voltage rating of 42VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1564512-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 42VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1564512-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.