
This 36-position 2-row vertical socket is part of the 500 series from TE Connectivity. It features a gold-plated contact finish and is made of copper with a gold plating. The socket has a contact post length of 3.18mm and a pitch of 2.54mm. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is from -55°C to 125°C, and it is packaged in a rail/tube format with 13 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |