Cable Assembly Flat 0.305m 30AWG 9 POS Rectangular RCP
TE Connectivity 3-1589457-6 technical specifications.
| Color | White |
| Contact Plating | Nickel |
| Length | 1foot |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1589457-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.