
This 51-contact receptacle connector is designed for cable mounting and features a gold-plated copper contact material. It is compliant with ELV regulations and has a maximum operating supply voltage of 500V. The connector is available in a bulk packaging configuration with a preloaded design and a pitch of 635um. It is also RoHS compliant and suitable for use with 28AWG wire.
TE Connectivity 3-1589777-2 technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 914.4mm |
| Mount | Cable |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Operating Supply Voltage | 500V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 635um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.016mm |
| Series | STM |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.