The 3-1609037-8 is a 20A bulkhead connector with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and is compliant with ELV regulations. The connector has a leakage current of 2uA and an inductance of 440uH. It is packaged in a box with 12 connectors per package and is RoHS compliant.
TE Connectivity 3-1609037-8 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 85mm |
| ELV | Compliant |
| Inductance | 440uH |
| Leakage Current | 2uA |
| Length | 52.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1609037-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.