
The 3-1611005-0 contactor relay from TE Connectivity is a DPST relay with a contact current rating of 30A and a coil voltage of 240VAC. It features a non-latching coil with a resistance of 1kR and a voltage rating of 600VAC. The relay is designed for chassis mount and has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C.
TE Connectivity 3-1611005-0 technical specifications.
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 53.3mm |
| Length | 83.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1611005-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.