
This through hole card edge connector features 164 positions with a 2mm pitch and a maximum operating voltage of 50V. It is designed for use in applications where temperatures range from -40°C to 85°C. The connector is made with copper alloy contacts that are plated with gold and tin, and the housing is made of thermoplastic. The connector is RoHS compliant and is available in a bulk packaging quantity of 30. It is suitable for use in a variety of applications where a high-density card edge connector is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |