B07D932BB2-0349 = M5757/23-032
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |