Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
3-1617753-8
Datasheet
TE Connectivity
(CII)
3-1617753-8
Not Recommended for New Design
FCA-325-AY3
FCA-325-AY3
Mounting
Socket
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Coil Voltage (DC)
28V
Max Current Rating
25A
Mount
Socket
Packaging
Bulk
RoHS Compliant
Yes
Throw Configuration
3PDT
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account