This surface mount resistor from TE Connectivity features a 330 ohm resistance with a tolerance of 5%. It has a maximum power dissipation of 1W and is available in a package quantity of 4000. The resistor is packaged in tape and reel format and is RoHS compliant. It measures 0.028 inch in height, 0.126 inch in width, and 0.252 inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1622820-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 3520, CGS |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1622820-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
