The 3-1622826-4 is a surface mount resistor from TE Connectivity with a resistance of 330 ohms and a tolerance of 5%. It is rated for a maximum power dissipation of 63 milliwatts and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a 0402 case and is available in quantities of 10,000 units per reel. It is compliant with ELV regulations and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1622826-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| ELV | Compliant |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1622826-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.