This 2-terminal axial resistor features a resistance of 3.3kR with a tolerance of 5%. It has a maximum operating temperature range of -55°C to 350°C and a maximum power dissipation of 7W. The resistor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It is constructed with a rectangular shape and has dimensions of 1.496inch in length, 0.276inch in width, and 0.315inch in height, with a depth of 7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1623732-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1623732-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
