
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole
TE Connectivity 3-1625931-1 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1inch |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | M, Citec |
| Taper | Linear |
| Technology | CERMET |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.