This 22 ohm cermet resistor has a 10% tolerance and a maximum power dissipation of 2 watts. It features a linear taper and is designed for panel mount applications. The resistor is packaged in bulk and is compliant with RoHS regulations.
TE Connectivity 3-1625931-7 technical specifications.
| Diameter | 19.05mm |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 22R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | M, Citec |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625931-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.