This aluminum axial resistor features a 330 ohm resistance value with a 5% tolerance. It has a maximum power dissipation of 25 watts and is available in a bulk packaging quantity of 200 units. The resistor is constructed with a solder-style lead/base and is designed for flange mounting. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1625971-6 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.