9-position, 2-row male D-Subminiature connector with right-angle orientation and through-hole mounting. Features brass signal contacts with gold and tin plating, rated for 5A current and 250V voltage. Steel, metal body construction in black housing, with a flammability rating of UL94 V-0. Operating temperature range from -55°C to 105°C. RoHS and Lead Free compliant.
TE Connectivity 3-1634580-2 technical specifications.
| Approvals | UL |
| Body Material | Steel, Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, AMP |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 20.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1634580-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.