
9-position, 2-row female D-subminiature connector with right-angle, through-hole mounting. Features gold-plated bronze signal contacts for reliable connectivity, a metal black housing, and a 5A current rating. Operating temperature range from -55°C to 105°C with a 250V maximum voltage rating. Compliant with UL and RoHS standards.
Sign in to ask questions about the TE Connectivity 3-1634584-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1634584-2 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, AMP |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 20.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1634584-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
