
15-position, 2-row right-angle D-subminiature connector with female signal contacts. Features gold-plated bronze contacts for reliable signal integrity and a steel shell for durability. Rated for 250V DC and 5A, with a temperature range of -55°C to 105°C. Through-hole termination and a 2.77mm pitch facilitate secure mounting. Housing is black thermoplastic with UL94 V-0 flammability rating.
TE Connectivity 3-1634585-2 technical specifications.
| Body Material | Steel, Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, AMP |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 20.88mm |
| RoHS | Compliant |
No datasheet is available for this part.