
37-position, 2-row female D-subminiature connector with right-angle, through-hole mounting. Features steel shell, thermoplastic housing, and bronze signal contacts with gold and tin plating. Rated for 5A current and 250V DC, operating between -55°C and 105°C. UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 3-1634587-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1634587-2 technical specifications.
| Body Material | Steel, Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 69.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20, AMP |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1634587-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
