Conn Housing RCP 8 POS Crimp ST Cable Mount Loose Piece
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |