TE Connectivity 3-170291-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-170291-1 to view detailed technical specifications.
No datasheet is available for this part.