
4-position, 2-row wire housing for signal applications, featuring a 6mm pitch and 6.3mm mating tab width. This green, PBT body connector is wire-to-wire, panel mountable, and sealable with accessories. Operating temperature range is -40°C to 140°C, with UL94 V-0 flammability rating. Supplied in a carton of 380 units.
TE Connectivity 3-1703818-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Hybrid Connector | No |
| Length | 1.1456inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 380 |
| Packaging | Carton |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1703818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.