This 10-position connector features a horizontal PCB mounting orientation and a 2.5mm pitch. The contact material is brass with a copper/tin plating. It is compliant with UL and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is packaged in a bag and is not polarized.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-171826-0 technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Positions | 10 |
| Orientation | Horizontal |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.