3-position, 2.54mm pitch wire-to-wire connector housing for signal applications. Features a PBT body, blue housing color, and is designed for cable mounting. Operating temperature range from -40°C to 80°C, with UL94 HB flammability rating. Compliant with ELV and RoHS standards.
TE Connectivity 3-1718346-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.244inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 0.378inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.657inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1718346-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.