This 30-position rectangular connector features a 2-row configuration with a 0.1inch pitch and is designed for through-hole mounting. It is compliant with UL94 V-0 flammability rating and RoHS. The connector has 30 contacts and is packaged in bulk with 88 pieces per package. The contacts are plated with tin and are male pin type. The connector is not radiation hardened and is compliant with ELV standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 88 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-ULTREX |
| Termination | Solder |
| RoHS | Compliant |