This 30-position vertical PCB header features a black color and is compliant with ELV regulations. It has a contact post length of 2.9mm and does not have a mating connector lock. The header is preloaded and has a termination of solder. It meets the flammability rating of UL94 V-0 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Post Length | 2.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | No (Without) |
| Number of Positions | 30 |
| Orientation | Vertical |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |