This 32-position vertical PCB header from TE Connectivity features a black color and 2.9mm contact post length. It has a flammability rating of UL94 V-0 and is not preloaded. The header is not RoHS compliant and has a solder termination. It is designed for vertical PCB mounting without retention and has no mating connector lock.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Post Length | 2.9mm |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | No (Without) |
| Number of Positions | 32 |
| Orientation | Vertical |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |