This 31-contact FFC/FPC connector features a 1mm pitch and is designed for surface mount applications. It is available in quantities of 1000 per pack, packaged in tape and reel. The connector has a straight orientation and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1734248-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1734248-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.