This 37-contact FFC/FPC connector features a straight orientation and a 1mm pitch. It is designed for surface mount applications and is available in packs of 1000. The connector is not RoHS compliant. It is intended for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1734248-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1734248-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.