
64-position, 2-row vertical through-hole PCI Express female connector with a 0.039-inch pitch. Features cantilever contacts made of bronze with gold, tin, and matte plating, rated for 1.1A. Housing is black nylon, with a maximum operating temperature of 85°C and a minimum of -40°C. Designed for 0.062-inch PCB thickness, this RoHS compliant component terminates via solder.
TE Connectivity 3-1734774-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 1.535inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.136oz |
| Width | 0.346inch |
| RoHS | Compliant |
No datasheet is available for this part.