12-position, 1-row, 2mm pitch shrouded header with straight, right-angle, through-hole mounting. Features tin-plated bronze contacts rated for 2A and 125V AC, with a maximum operating temperature of 105°C. Includes strain relief and contact retention for secure connections. Housing is blue, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards. Termination type is Insulation Displacement Connector (IDC) for wire gauges 26-28 AWG.
TE Connectivity 3-173985-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.1mm |
| Housing Color | Blue |
| Insulation Diameter | 0.83mm |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT Amp-In |
| Strain Relief | Yes (With) |
| Tail Length | 3.5mm |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-173985-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.