14-position, 2mm pitch shrouded header with vertical orientation and right-angle, through-hole mounting. Features bronze contacts with tin plating, rated for 2A current and a maximum operating temperature of 105°C. Designed for IDT termination with a 26-28AWG wire gauge range and includes strain relief. Housing is blue, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 3-173985-4 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Housing Color | Blue |
| Insulation Diameter | 0.83mm |
| Lead Free | Not Applicable |
| Length | 1.181inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT Amp-In |
| Strain Relief | Yes (With) |
| Tail Length | 3.5mm |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-173985-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.