
High-density D-Subminiature connector, receptacle gender, with 9 signal contacts arranged in 2 rows. Features a right-angle orientation and surface mount termination with a 2.74mm pitch. Constructed with a metal body and steel material, it offers a current rating of 4.5A and a maximum operating voltage of 250V AC. The dielectric is glass, and contacts are plated with gold and tin for enhanced conductivity. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 3-1740194-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1740194-2 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 4.5A |
| Depth | 17.26mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 30.8mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1740194-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.