
9-position, 2-row right-angle male D-Subminiature header for signal applications. Features gold and tin plated copper contacts with a 4.5A current rating and 250V AC voltage rating. Surface mountable with a steel shell, black housing, and UL94 V-0 flammability rating. Includes mating connector lock and PCB mount retention.
TE Connectivity 3-1740195-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 4.5A |
| Depth | 17.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.8mm |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Plating Thickness | 800nm |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20, AMP |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1740195-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.