
High-density D-Subminiature connector with 25 positions and 2 rows, featuring a right-angle, surface-mount orientation. This female connector offers a 2.77mm pitch and a 4.5A current rating, with gold and tin plated signal contacts. Its black steel housing is UL94 V-0 flammability rated and operates within a -55°C to 105°C temperature range, with a 250V voltage rating. RoHS and ELV compliant, it is supplied on tape and reel for efficient assembly.
TE Connectivity 3-1740198-2 technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 4.5A |
| Depth | 17.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.05mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, AMP |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1740198-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.