
Board to Board & Mezzanine Connector, 1.25mm pitch, 5 positions, 1 row, straight orientation, surface mount termination. Features forked, circular contacts made of bronze with tin plating and tin mating finish. Operates within a -30°C to 105°C temperature range, rated for 200V AC max and 50V voltage. Housing and insulation are black polyphenylene, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 3-174637-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-174637-5 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| Depth | 7.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-174637-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.