TE Connectivity 3-175628-7 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-175628-7 to view detailed technical specifications.
No datasheet is available for this part.