TE Connectivity 3-175628-8 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-175628-8 to view detailed technical specifications.
No datasheet is available for this part.