
This 4-position fine pitch shrouded header features a contact finish of tin on mating contacts, with a bronze contact material and tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The header is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is available in a tape and reel packaging with 1500 pieces per package.
TE Connectivity 3-175636-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-175636-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.