
Fine Pitch connector receptacle, straight orientation, featuring 5 positions and 5 contacts. This surface mount component utilizes a 1.25mm pitch and circular, forked contacts made of bronze with tin plating for mating. Designed for solder termination, it operates within a temperature range of -30°C to 105°C and has a 50V voltage rating. The black housing and insulation are UL94 V-0 flammability rated, and the product is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 3-175636-5 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-175636-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.