
6-position, 1.25mm pitch board-to-board connector with straight, surface mount orientation. Features circular, forked contacts made of bronze with tin plating and tin mating finish. Operates within a temperature range of -30°C to 105°C, rated for 50V, and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging with 7500 units per package.
TE Connectivity 3-175636-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-175636-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.