
This 6-position shrouded header from TE Connectivity features a voltage rating of 50V and is available in a package quantity of 1500. It has a termination of solder and is designed for surface mount applications. The header operates within a temperature range of -30°C to 105°C and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is packaged in tape and reel for easy handling.
TE Connectivity 3-175638-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Shape | Circular |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-175638-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.