
Fine pitch header connector with 5 positions and 1.25mm pitch. Features straight, surface mount termination with solder contacts. Offers a 5.8mm mated stacking height and a 50V AC voltage rating. Constructed with brass contacts plated in tin, a polyphenylene insulation material, and a black housing. Operates within a temperature range of -30°C to 105°C and is UL94 V-0 flammability rated.
TE Connectivity 3-175642-5 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-175642-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.