The 3-175750-0 is an 80-contact SCSI I/O connector with a right angle body orientation and PL gender. It features an IDT termination method and a terminal pitch of 1.27mm. The connector is designed for cable mount applications and has a total of 80 terminals. It is suitable for use in SCSI interfaces.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |