
TE Connectivity 3-175778-1 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 24mm |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-175778-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.